ZGFM10100B-M vs 1N4764AA0 feature comparison

ZGFM10100B-M Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4764AA0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω 350 Ω
JESD-30 Code R-PDSO-F2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 100 V 100 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Case Connection ISOLATED
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ZGFM10100B-M with alternatives

Compare 1N4764AA0 with alternatives