ZDE9P-1AKN-146 vs H2M09RA29CS feature comparison

ZDE9P-1AKN-146 ITT Interconnect Solutions

Buy Now Datasheet

H2M09RA29CS Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option BOARD LOCK
Body Breadth 0.548 inch 0.452 inch
Body Depth 0.512 inch 0.72 inch
Body Length 1.216 inch 1.224 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE/POLYCYCLOHEXYLENE DIMETHYLENE TEREPHTHALATE PLASTIC
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.1 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC #4-40
Mounting Option 2 SCREWLOCKS INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E 1/E
Terminal Length 0.15 inch 0.125 inch
Terminal Pitch 2.74 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LATCHED
Insulation Resistance 5000000000 Ω

Compare ZDE9P-1AKN-146 with alternatives

Compare H2M09RA29CS with alternatives