ZDADA2-1550-AF
vs
DV11201-B8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
HIGH DENSITY
Body Breadth
0.49 inch
0.494 inch
Body Length
1.221 inch
1.213 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.09 inch
0.09 inch
Mating Contact Row Spacing
0.078 inch
0.078 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
20u inch
FLASH inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Shell Size
1/E
1/E
Terminal Length
0.13 inch
0.105 inch
Terminal Pitch
2.286 mm
2.286 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Termination
GOLD FLASH
Insertion Force-Max
3.058 N
JESD-609 Code
e4
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Withdrawl Force-Min
.2224 N
Compare ZDADA2-1550-AF with alternatives
Compare DV11201-B8 with alternatives