ZD068 vs P4KE6.8 feature comparison

ZD068 Stetron International Inc

Buy Now Datasheet

P4KE6.8 SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STETRON INTERNATIONAL INC SEMIKRON INTERNATIONAL
Package Description O-PALF-W2 PLASTIC, DO-15, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Max 74.8 V 7.48 V
Breakdown Voltage-Min 61.2 V 6.12 V
Breakdown Voltage-Nom 68 V 6.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 127 V 10.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e2
Non-rep Peak Rev Power Dis-Max 3030 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 55.1 V 5.5 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 53
Part Package Code DO-15
Pin Count 2
JEDEC-95 Code DO-204AC
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C

Compare ZD068 with alternatives

Compare P4KE6.8 with alternatives