ZB4PD1-500-N+ vs ZB4PD1-500-N feature comparison

ZB4PD1-500-N+ Mini-Circuits

Buy Now Datasheet

ZB4PD1-500-N Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description ROHS COMPLIANT, CASE UU188
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature N N
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 30 dBm 30 dBm
Insertion Loss-Max 1.5 dB 1.5 dB
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type COMBINER COMBINER
VSWR-Max 1.14 1.14
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)