ZAPD-4-N
vs
ZAPD-4-N+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE F14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
N, ISOLATION-MIN (DB):19
|
N
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
40 dBm
|
40 dBm
|
Insertion Loss-Max |
0.8 dB
|
0.8 dB
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
4200 MHz
|
4200 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
COMBINER
|
SPLITTER AND COMBINER
|
Terminal Finish |
TIN LEAD
|
|
VSWR-Max |
1.33
|
1.33
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
Isolation-Min |
|
19 dB
|
Mounting Feature |
|
PANEL MOUNT
|
Supply Current-Max |
|
500 mA
|
Surface Mount |
|
NO
|
|
|
|