Z9280-ASB vs Z9280-ALD feature comparison

Z9280-ASB Coilcraft Inc

Buy Now Datasheet

Z9280-ALD Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Cut-off Frequency-Max 450 MHz 450 MHz
Cut-off Frequency-Min 0.25 MHz 0.25 MHz
Height 4.83 mm 4.83 mm
Insertion Loss 0.58 dB 0.58 dB
JESD-609 Code e0 e1
Length 6.35 mm 6.35 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR TR, EMBOSSED PLASTIC, 13 INCH
Primary Inductance 9.5 µH 9.5 µH
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn/Ag/Cu)
Transformer Type RF TRANSFORMER RF TRANSFORMER
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Application SIGNAL
Isolation Voltage 400 V
Load Resistance 0.075 Ω
Number of Primary Winding 1
Number of Secondary Winding 1
Operating Frequency-Max 450000 kHz
Operating Frequency-Min 250 kHz
Output Current 1 0.25 A
Power Rating 0.25 W

Compare Z9280-ASB with alternatives

Compare Z9280-ALD with alternatives