Z8S18033VSG
vs
TSX68C000ME18A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
TELEDYNE E2V (UK) LTD
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-68
HQCCN,
Pin Count
68
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
20
24
Bit Size
8
32
Boundary Scan
NO
NO
Clock Frequency-Max
33.33 MHz
8 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-CQCC-N68
JESD-609 Code
e3
Length
24.2316 mm
24.13 mm
Low Power Mode
YES
NO
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
HQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Speed
33 MHz
8 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare Z8S18033VSG with alternatives
Compare TSX68C000ME18A with alternatives