Z8S18033VSG vs IC80186-3B feature comparison

Z8S18033VSG IXYS Corporation

Buy Now Datasheet

IC80186-3B AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCN, LCC68A,.95SQ
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 16 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
JESD-609 Code e3 e0
Length 24.2316 mm 24.13 mm
Low Power Mode YES NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.048 mm
Speed 33 MHz 8 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code LCC68A,.95SQ
RAM (words) 0

Compare Z8S18033VSG with alternatives

Compare IC80186-3B with alternatives