Z8S18010FSC vs SB80L186-12 feature comparison

Z8S18010FSC IXYS Corporation

Buy Now Datasheet

SB80L186-12 AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description QFP-80 TFQFP, TQFP80,.55SQ
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
Address Bus Width 20 20
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 25 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 20 mm 12 mm
Low Power Mode YES YES
Number of Terminals 80 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code QFP80,.7X.9,32 TQFP80,.55SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 1.2 mm
Speed 10 MHz 12.5 MHz
Supply Current-Max 60 mA 32 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare Z8S18010FSC with alternatives

Compare SB80L186-12 with alternatives