Z8R6421PM020EC vs Z8R6421PM020EG feature comparison

Z8R6421PM020EC IXYS Corporation

Buy Now Datasheet

Z8R6421PM020EG Zilog Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family Z8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e3
Length 52.325 mm 52.325 mm
Number of I/O Lines 29 29
Number of Terminals 40 40
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability MROM MROM
Seated Height-Max 4.24 mm 4.24 mm
Speed 20 MHz 20 MHz
Supply Current-Max 11.7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare Z8R6421PM020EC with alternatives

Compare Z8R6421PM020EG with alternatives