Z8R4821VN020EC
vs
Z8R4821VN020SG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
ZILOG INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
QCCJ,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
Length
16.5862 mm
16.5862 mm
Number of I/O Lines
31
31
Number of Terminals
44
44
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
ROM (words)
49152
ROM Programmability
MROM
MROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
20 MHz
20 MHz
Supply Current-Max
11.7 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare Z8R4821VN020EC with alternatives
Compare Z8R4821VN020SG with alternatives