Z8L18033FSC vs HD64180RF-10X feature comparison

Z8L18033FSC Zilog Inc

Buy Now Datasheet

HD64180RF-10X Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ZILOG INC RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description QFP, PLASTIC, FP-80
Pin Count 80 80
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 20 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Terminals 80 80
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 2.9 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Speed 10 MHz
Terminal Finish TIN LEAD

Compare Z8L18033FSC with alternatives

Compare HD64180RF-10X with alternatives