Z8L18020PEC
vs
MC68010L10X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
MOTOROLA INC
Part Package Code
DIP
Package Description
SDIP, SDIP64,.75
DIP,
Pin Count
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
19
24
Bit Size
8
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
10 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T64
R-CDIP-T64
JESD-609 Code
e0
Length
57.785 mm
Low Power Mode
YES
YES
Number of Terminals
64
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SDIP
DIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.01 mm
Speed
20 MHz
10 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
DUAL
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Category CO2 Kg
12.2
Compliance Temperature Grade
Commercial: +0C to +70C
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Compare Z8L18020PEC with alternatives
Compare MC68010L10X with alternatives