Z8F0113HH005EC
vs
Z8F0113HH005SG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
ZILOG INC
Part Package Code
SSOP
SSOP
Package Description
SSOP-20
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
230.25
CO2e (mg)
2670.9
Category CO2 Kg
11.6
Compliance Temperature Grade
Industrial: -40C to +105C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
CPU Family
Z8
Z8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
7.2 mm
7.2 mm
Number of I/O Lines
16
16
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.98 mm
1.98 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare Z8F0113HH005EC with alternatives
Compare Z8F0113HH005SG with alternatives