Z86E3016VEG
vs
Z86E3016VSG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZILOG INC
|
IXYS CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
12
|
12
|
Bit Size |
8
|
8
|
CPU Family |
Z8
|
Z8
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e3
|
Length |
11.505 mm
|
11.505 mm
|
Number of I/O Lines |
24
|
24
|
Number of Terminals |
28
|
28
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
237
|
237
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
25 mA
|
25 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
3.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
11.505 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare Z86E3016VEG with alternatives
Compare Z86E3016VSG with alternatives