Z86E0412SSC1866 vs Z86E0412SSG feature comparison

Z86E0412SSC1866 IXYS Corporation

Buy Now Datasheet

Z86E0412SSG Zilog Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code SOIC SOIC
Package Description SOIC-18 SOP,
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family Z8
Clock Frequency-Max 12 MHz 12.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e0 e3
Length 11.55 mm 11.55 mm
Number of I/O Lines 14 14
Number of Terminals 18 18
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 125
ROM (words) 1024
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.65 mm 2.65 mm
Speed 12 MHz 12 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare Z86E0412SSC1866 with alternatives

Compare Z86E0412SSG with alternatives