Z86E0412PEC1903 vs Z86E0412PSG feature comparison

Z86E0412PEC1903 IXYS Corporation

Buy Now Datasheet

Z86E0412PSG Zilog Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-18 DIP,
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family Z8
Clock Frequency-Max 12 MHz 12.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e3
Length 22.86 mm 22.86 mm
Number of I/O Lines 14 14
Number of Terminals 18 18
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 125
ROM (words) 1024
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.24 mm 4.24 mm
Speed 12 MHz 12 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare Z86E0412PEC1903 with alternatives

Compare Z86E0412PSG with alternatives