Z86C9320PSC vs Z86C9320PSC feature comparison

Z86C9320PSC IXYS Corporation

Buy Now Datasheet

Z86C9320PSC Zilog Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family Z8 Z8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.325 mm 52.325 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 4 4
Number of I/O Lines 24 24
Number of Serial I/Os 1 1
Number of Terminals 40 40
Number of Timers 3 3
On Chip Data RAM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256 256
Seated Height-Max 4.24 mm 4.24 mm
Speed 20 MHz 20 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare Z86C9320PSC with alternatives

Compare Z86C9320PSC with alternatives