Z86C9120PSC
vs
QJ80C52XXX-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
MATRA MHS
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
TWO STANDBY MODES
BOOLEAN PROCESSOR
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
Z8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T40
S-CQCC-J44
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
4
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
1
Number of Terminals
40
44
Number of Timers
2
3
On Chip Data RAM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
236
RAM (words)
256
256
Seated Height-Max
4.96 mm
Speed
20 MHz
20 MHz
Supply Current-Max
50 mA
34 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
On Chip Program ROM Width
8
ROM (words)
8192
ROM Programmability
MROM
Compare Z86C9120PSC with alternatives
Compare QJ80C52XXX-S with alternatives