Z86C4012PSG vs Z86C4012PEC feature comparison

Z86C4012PSG IXYS Corporation

Buy Now Datasheet

Z86C4012PEC IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature OPTIONAL LOW EMI MODE; ROM/RAM PROTECT; TWO STANDBY MODES OPTIONAL LOW EMI MODE; ROM/RAM PROTECT; TWO STANDBY MODES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e0
Length 52.325 mm 52.325 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6 6
Number of I/O Lines 32 32
Number of Serial I/Os
Number of Terminals 40 40
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified Not Qualified
RAM (words) 236 236
ROM (words) 4096 4096
ROM Programmability MROM MROM
Speed 12 MHz 12 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
CPU Family Z8
Package Equivalence Code DIP40,.6
RAM (bytes) 236

Compare Z86C4012PSG with alternatives

Compare Z86C4012PEC with alternatives