Z8612912PSG vs Z8612912PSC feature comparison

Z8612912PSG Zilog Inc

Buy Now Datasheet

Z8612912PSC Zilog Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP18,.3
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e0
Length 22.86 mm 22.86 mm
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.24 mm 4.24 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Package Equivalence Code DIP18,.3
Peak Reflow Temperature (Cel) 240
Technology CMOS