Z85C3016PSG vs Z85C3016PSC feature comparison

Z85C3016PSG Zilog Inc

Buy Now Datasheet

Z85C3016PSC IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZILOG INC IXYS CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO
Address Bus Width 8 1
Boundary Scan NO NO
Bus Compatibility Z80 Z80
Clock Frequency-Max 16.384 MHz 16 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.5125 MBps 0.5125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e0
Length 52.325 mm 52.325 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.24 mm 4.24 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL
Base Number Matches 1 1
Terminal Finish TIN LEAD