Z8530AD2N vs Z8530AC6V feature comparison

Z8530AD2N STMicroelectronics

Buy Now Datasheet

Z8530AC6V STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP LCC
Package Description CERAMIC, DIP-40 PLASTIC, LCC-44
Pin Count 40 44
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS
Boundary Scan NO NO
Bus Compatibility 8080; Z80; 6800; 68000; MULTIBUS 8080; Z80; 6800; 68000; MULTIBUS
Clock Frequency-Max 6 MHz 6 MHz
Communication Protocol SYNC HDLC; X.25; X.32; X.75; LAPB; LAPD ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-PQCC-J44
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 40 44
On Chip Data RAM Width
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WDIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Supply Current-Max 250 mA 250 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology NMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Length 16.5862 mm
Seated Height-Max 4.57 mm

Compare Z8530AD2N with alternatives

Compare Z8530AC6V with alternatives