Z84C0020PEG vs G65SC802C-2 feature comparison

Z84C0020PEG IXYS Corporation

Buy Now Datasheet

G65SC802C-2 GTE Microcircuits

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP GTE MICROCIRCUITS
Part Package Code DIP
Package Description DIP-40 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DRAM REFRESH COUNTER
Address Bus Width 16
Bit Size 8 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 R-CDIP-T40
JESD-609 Code e3 e0
Length 52.325 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.75 mm
Speed 20 MHz 2 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 2
Package Equivalence Code DIP40,.6

Compare Z84C0020PEG with alternatives