Z84C0006PSC vs Z84C0006PEG feature comparison

Z84C0006PSC IXYS Corporation

Buy Now Datasheet

Z84C0006PEG Zilog Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP ZILOG INC
Package Description DIP, DIP40,.6 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 6 MHz 6.17 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Additional Feature DRAM REFRESH COUNTER
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 6.17 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Length 52.325 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 4.75 mm
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Finish MATTE TIN
Width 15.24 mm

Compare Z84C0006PEG with alternatives