Z84C0004PSC
vs
G65SC112CW-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS CORP
CALIFORNIA MICRO DEVICES CORP
Package Description
DIP, DIP40,.6
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
JESD-30 Code
R-PDIP-T40
R-CDIP-T40
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Speed
4 MHz
2 MHz
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
40
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
2 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Seated Height-Max
5.72 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
15.24 mm
Compare G65SC112CW-2 with alternatives