Z8018920FSC
vs
Z80S18820ASCRXXXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
100
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
20
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
8
JESD-30 Code
R-PQFP-G100
S-PQFP-G16
Length
20 mm
28 mm
Number of I/O Lines
24
Number of Terminals
100
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
4.07 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare Z8018920FSC with alternatives
Compare Z80S18820ASCRXXXX with alternatives