Z8018233FSG
vs
Z80S18820ASCRXXXX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
ZILOG INC
|
Package Description |
PLASTIC, QFP-100
|
QFP,
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Has ADC |
NO
|
|
Address Bus Width |
20
|
|
Bit Size |
8
|
|
Clock Frequency-Max |
33 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G16
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
28 mm
|
Number of I/O Lines |
24
|
|
Number of Terminals |
100
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
4.07 mm
|
Speed |
33 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
16
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare Z8018233FSG with alternatives
Compare Z80S18820ASCRXXXX with alternatives