Z8018216ASG
vs
Z8018006PEG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZILOG INC
|
IXYS CORP
|
Part Package Code |
QFP
|
DIP
|
Package Description |
LFQFP,
|
PLASTIC, DIP-64
|
Pin Count |
100
|
64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
20
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16 MHz
|
12.288 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
|
8
|
JESD-30 Code |
S-PQFP-G100
|
R-PDIP-T64
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
57.785 mm
|
Number of I/O Lines |
24
|
|
Number of Terminals |
100
|
64
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
SDIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
5.01 mm
|
Speed |
16 MHz
|
6 MHz
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
1.778 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
2
|
Number of External Interrupts |
|
4
|
Number of Serial I/Os |
|
3
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RAM (words) |
|
0
|
Supply Current-Max |
|
40 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare Z8018216ASG with alternatives
Compare Z8018006PEG with alternatives