Z8018008PEG
vs
Z80S18820ASCRXXXX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
ZILOG INC
|
Part Package Code |
DIP
|
QFP
|
Package Description |
PLASTIC, DIP-64
|
QFP,
|
Pin Count |
64
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Additional Feature |
DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY
|
|
Address Bus Width |
20
|
|
Bit Size |
8
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
16 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
8
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDIP-T64
|
S-PQFP-G16
|
JESD-609 Code |
e3
|
|
Length |
57.785 mm
|
28 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
2
|
|
Number of External Interrupts |
4
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
64
|
16
|
Number of Timers |
2
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
5.01 mm
|
4.07 mm
|
Speed |
8 MHz
|
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
19.05 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Z8018008PEG with alternatives
Compare Z80S18820ASCRXXXX with alternatives