Z8018008GMB
vs
Z8018233FSG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
PGA
QFP
Package Description
PGA, PGA(UNSPEC)
QFP,
Pin Count
68
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
20
Boundary Scan
NO
Clock Frequency-Max
16 MHz
33 MHz
External Data Bus Width
8
8
JESD-30 Code
S-CPGA-P68
R-PQFP-G100
JESD-609 Code
e0
e3
Length
27.8892 mm
20 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of Serial I/Os
3
Number of Terminals
68
100
On Chip Data RAM Width
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Equivalence Code
PGA(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.8862 mm
3.1 mm
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
PERPENDICULAR
QUAD
Width
27.8892 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
MICROCONTROLLER
Base Number Matches
2
3
Pbfree Code
Yes
Has ADC
NO
Bit Size
8
DAC Channels
NO
DMA Channels
YES
Number of I/O Lines
24
PWM Channels
NO
Speed
33 MHz
Compare Z8018008GMB with alternatives
Compare Z8018233FSG with alternatives