Z7L220
vs
B72207S0140K101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HV COMPONENT ASSOCIATES INC
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
14 V
|
14 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
5
|
2
|
Package Description |
|
RADIAL LEADED
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
TDK
|
Energy Absorbing Capacity-Max |
|
0.9 J
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
11 mm
|
Package Length |
|
9 mm
|
Package Shape |
|
DISK PACKAGE
|
Package Width |
|
3.5 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.02 W
|
Reference Standard |
|
UL, CSA
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
10%
|
|
|
|
Compare Z7L220 with alternatives
Compare B72207S0140K101 with alternatives