Z7D180T4D vs D737ZOV110RA01 feature comparison

Z7D180T4D SEMITEC Corporation

Buy Now Datasheet

D737ZOV110RA01 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMITEC CORP MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 11 V 11 V
Energy Absorbing Capacity-Max 1.1 J 1.1 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.02 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare Z7D180T4D with alternatives

Compare D737ZOV110RA01 with alternatives