Z3SMC62
vs
CH3EZ62D5-37
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
MICROSEMI CORP
Part Package Code
DO-214AB
Package Description
PLASTIC, SMC, 2 PIN
R-XUUC-N1
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
R-XUUC-N1
JESD-609 Code
e2
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
62 V
62 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
10 mA
12 mA
Base Number Matches
2
3
Knee Impedance-Max
2000 Ω
Reverse Current-Max
0.5 µA
Compare Z3SMC62 with alternatives
Compare CH3EZ62D5-37 with alternatives