Z3SMC11 vs SMBG3EZ11D5 feature comparison

Z3SMC11 SEMIKRON

Buy Now Datasheet

SMBG3EZ11D5 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROSEMI CORP
Part Package Code DO-214AB DO-215AA
Package Description PLASTIC, SMC, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-214AB DO-215AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER TIN LEAD
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 68 mA
Base Number Matches 2 3
Case Connection ISOLATED
Moisture Sensitivity Level 1

Compare Z3SMC11 with alternatives

Compare SMBG3EZ11D5 with alternatives