Z300057
vs
PSR030FL0315Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
Blow Characteristic
ULTRA FAST
FAST
Body Breadth
39 mm
43 mm
Body Height
41 mm
77.9 mm
Body Length or Diameter
50.6 mm
50 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
30
Joule Integral-Nom
7131 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
200000 A
200000 A
Rated Current
315 A
315 A
Rated Voltage(AC)
700 V
700 V
Reference Standard
CCC; CE; CSA; EAC; IEC; UL
CCC; CE; CUL; IEC; UL
Surface Mount
NO
NO
Terminal Shape
THREADED
THREADED
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Voltage(DC)
600 V
Compare Z300057 with alternatives
Compare PSR030FL0315Z with alternatives