Z2SMB16
vs
Z2SMB150
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FAGOR ELECTRONICA S COOP
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-214AA
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
250 Ω
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
16 V
150 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5.56%
5%
Working Test Current
25 mA
5 mA
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare Z2SMB16 with alternatives
Compare Z2SMB150 with alternatives