Z203L81R600QB
vs
Y145381R6000Q9L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
Lead Length
25.4 mm
25.4 mm
Lead Spacing
5.08 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.28 mm
8.28 mm
Package Length
7.62 mm
7.62 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Package Width
2.67 mm
2.67 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistance
81.6 Ω
81.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FOIL
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
0.2 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.02%
0.02%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Lead Diameter
0.644 mm
Compare Z203L81R600QB with alternatives
Compare Y145381R6000Q9L with alternatives