Z16F2811FI20SG
vs
Z16F2810FI20AG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
QFP
QFP
Package Description
QFP, QFP80,.7X.9,32
QFP, QFP80,.7X.9,32
Pin Count
80
80
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
R-PQFP-G80
R-PQFP-G80
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Number of I/O Lines
60
60
Number of Terminals
80
80
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP80,.7X.9,32
QFP80,.7X.9,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
3.18 mm
3.18 mm
Speed
20 MHz
20 MHz
Supply Current-Max
35 mA
35 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Compare Z16F2811FI20SG with alternatives
Compare Z16F2810FI20AG with alternatives