Z15D330
vs
CV120K14R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMITEC CORP
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
Semitec
Circuit RMS Voltage-Max
20 V
20 V
Energy Absorbing Capacity-Max
9.5 J
9.5 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
26 V
26 V
Base Number Matches
3
1
Rohs Code
Yes
Package Description
RADIAL LEADED
JESD-609 Code
e3
Packing Method
TR
Rated Temperature
85 °C
Terminal Finish
Matte Tin (Sn)
Compare Z15D330 with alternatives
Compare CV120K14R with alternatives