Z15D121
vs
ERZVAEV121
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMITEC CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
Semitec
|
|
Circuit RMS Voltage-Max |
75 V
|
75 V
|
Energy Absorbing Capacity-Max |
42 J
|
42 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TR
|
Terminal Finish |
|
TIN
|
|
|
|
Compare Z15D121 with alternatives
Compare ERZVAEV121 with alternatives