Z10D560 vs D6158ZOV350RA06 feature comparison

Z10D560 SEMITEC Corporation

Buy Now Datasheet

D6158ZOV350RA06 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMITEC CORP MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer Semitec
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 8.1 J 8.1 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.05 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare Z10D560 with alternatives

Compare D6158ZOV350RA06 with alternatives