Z0853004PSG vs Z85C3008CMB feature comparison

Z0853004PSG IXYS Corporation

Buy Now Datasheet

Z85C3008CMB Zilog Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 8 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0) NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.25 MBps 0.3125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-CDIP-T40
JESD-609 Code e3 e0
Length 52.325 mm
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.75 mm 4.699 mm
Supply Current-Max 230 mA 30 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
RAM (words) 0
Screening Level 38535Q/M;38534H;883B

Compare Z0853004PSG with alternatives

Compare Z85C3008CMB with alternatives