Z0840006DSE vs G65SC102CW-6 feature comparison

Z0840006DSE Zilog Inc

Buy Now Datasheet

G65SC102CW-6 California Micro Devices

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC CALIFORNIA MICRO DEVICES CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DRAM REFRESH COUNTER
Address Bus Width 16
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 6.17 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.325 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 40
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.75 mm
Speed 6.17 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 1 1

Compare Z0840006DSE with alternatives

Compare G65SC102CW-6 with alternatives