Z0405MF1AA2 vs CQ202-4D-2 feature comparison

Z0405MF1AA2 STMicroelectronics

Buy Now Datasheet

CQ202-4D-2 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS CENTRAL SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description PLASTIC, TO-202, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 5 mA 25 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 5 mA 25 mA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 1
Case Connection MAIN TERMINAL 2

Compare Z0405MF1AA2 with alternatives

Compare CQ202-4D-2 with alternatives