Z0110MA1AA2 vs L401E3 feature comparison

Z0110MA1AA2 STMicroelectronics

Buy Now Datasheet

L401E3 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, R-PBCY-T3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks
Additional Feature SENSITIVE GATE HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 10 V/us
DC Gate Trigger Current-Max 25 mA 3 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 25 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code R-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 6
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED
Leakage Current-Max 0.1 mA
Moisture Sensitivity Level 2

Compare Z0110MA1AA2 with alternatives

Compare L401E3 with alternatives