Z0109NA,412
vs
Z0103MN,135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-92
|
|
Package Description |
PLASTIC, SC-43A, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT54
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
36 Weeks
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
10 mA
|
|
DC Gate Trigger Voltage-Max |
1.3 V
|
|
Holding Current-Max |
10 mA
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
800 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Case Connection |
|
MAIN TERMINAL 2
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare Z0109NA,412 with alternatives
-
Z0109NA,412 vs Z0109NA
-
Z0109NA,412 vs MBR120P
-
Z0109NA,412 vs MBR180
-
Z0109NA,412 vs Z0107MA,116
-
Z0109NA,412 vs MAC97A8,116
-
Z0109NA,412 vs Z0107MNT1G
-
Z0109NA,412 vs Z0109MA
-
Z0109NA,412 vs MR810
-
Z0109NA,412 vs MBR190
Compare Z0103MN,135 with alternatives
-
Z0103MN,135 vs Z0103MNT1G
-
Z0103MN,135 vs Z0103MN5AA4
-
Z0103MN,135 vs BT134W-500T/R
-
Z0103MN,135 vs BTA204W-600F,135
-
Z0103MN,135 vs MAC97A8-18
-
Z0103MN,135 vs MAC978
-
Z0103MN,135 vs MAC08MT1G
-
Z0103MN,135 vs Q401E3
-
Z0103MN,135 vs L601E5