Z0109MN vs MAC08MT1 feature comparison

Z0109MN Philips Semiconductors

Buy Now Datasheet

MAC08MT1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ONSEMI
Package Description , CASE 318E-04, TO-261, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 10 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 10 mA 5 mA
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA 0.01 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 1 A 0.8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 6
Pbfree Code No
Part Package Code TO-261AA
Pin Count 4
Manufacturer Package Code 318E-04
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1.5 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MAC08MT1 with alternatives