Z0109MA2AL2
vs
TICP206M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
POWER INNOVATIONS LTD
Part Package Code
TO-92
Package Description
CYLINDRICAL, R-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
15 Weeks
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
10 mA
8 mA
DC Gate Trigger Voltage-Max
1.3 V
2.5 V
Holding Current-Max
10 mA
30 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
R-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1.5 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
4
Repetitive Peak Off-state Leakage Current-Max
20 µA
Compare Z0109MA2AL2 with alternatives